
AD8290ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8290ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8290ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8290ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8290ACPZ-R7 |
Description | IC CURR SENSE 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-LFCSP-UQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8290ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 100 pA | |
Current - Supply | 1.2mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-UQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 10 | $31.50500 | $315.05 |
| 25 | $29.04160 | $726.04 |
| 100 | $26.33920 | $2,633.92 |
| 250 | $25.91252 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $23.31349 | $34,970.24 |
| 3,000 | $22.84385 | $68,531.55 |

