Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8271ARMZ

DigiKey Part Number
AD8271ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8271ARMZ
Description
IC OPAMP PGA 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8271ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
2.3mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.78000$34.78
10$26.35000$263.50
50$22.96760$1,148.38
100$21.92100$2,192.10
250$20.81552$5,203.88
500$20.14908$10,074.54
1,000$19.60047$19,600.47
2,500$19.02139$47,553.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.