Variable Gain Amplifier 1 Circuit Differential 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8260ACPZ-R7

DigiKey Part Number
AD8260ACPZ-R7TR-ND - Tape & Reel (TR)
AD8260ACPZ-R7CT-ND - Cut Tape (CT)
AD8260ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8260ACPZ-R7
Description
IC VARIABLE GAIN 1 CIRC 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD8260ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
730V/µs
-3db Bandwidth
195 MHz
Current - Input Bias
200 nA
Current - Supply
28.3mA
Current - Output / Channel
310 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$95.45000$95.45
10$74.85700$748.57
25$69.70520$1,742.63
100$65.41030$6,541.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$57.70808$86,562.12
Manufacturers Standard Package