AD823AARMZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,665
Unit Price: $56.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,897
Unit Price: $56.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,800
Unit Price: $62.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,436
Unit Price: $62.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,624
Unit Price: $15.72000
Datasheet

Similar


Texas Instruments
In Stock: 10,494
Unit Price: $18.69000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823AARMZ-R7

DigiKey Part Number
505-AD823AARMZ-R7TR-ND - Tape & Reel (TR)
505-AD823AARMZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD823AARMZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD823AARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
35V/µs
Gain Bandwidth Product
10 MHz
-3db Bandwidth
19 MHz
Current - Input Bias
1.3 pA
Voltage - Input Offset
800 µV
Current - Supply
6.3mA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$73.18000$73.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.35550$30,355.50
Manufacturers Standard Package