



EVAL-ADXL362Z-DB | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL362Z-DB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL362Z-DB |
Description | BOARD EVAL FOR ADXL362 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | SPI | |
Sensitivity | 1mg/LSB, 2mg/LSB, 4mg/LSB | |
Voltage - Supply | 1.6V ~ 3.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL362 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,227.06000 | $1,227.06 |


