Instrumentation Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228BRMZ-R7

DigiKey Part Number
AD8228BRMZ-R7TR-ND - Tape & Reel (TR)
AD8228BRMZ-R7CT-ND - Cut Tape (CT)
AD8228BRMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8228BRMZ-R7
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8228BRMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
850µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
650 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
400 pA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$114.36000$114.36
10$90.13200$901.32
25$84.07320$2,101.83
100$77.41280$7,741.28
250$77.23440$19,308.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$70.74979$70,749.79
Manufacturers Standard Package