
AD8226ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8226ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8226ARZ-RLCT-ND - Cut Tape (CT) 505-AD8226ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8226ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8226ARZ-RL Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA211AID | Texas Instruments | 1,081 | 296-26243-5-ND | $88.22000 | Similar |
| OPA211AIDR | Texas Instruments | 2,112 | 296-22634-1-ND | $74.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $23.86700 | $238.67 |
| 25 | $21.91840 | $547.96 |
| 100 | $19.78090 | $1,978.09 |
| 250 | $18.76112 | $4,690.28 |
| 500 | $18.61676 | $9,308.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.10674 | $42,766.85 |


