
AD8271ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8271ARMZ-R7TR-ND - Tape & Reel (TR) AD8271ARMZ-R7CT-ND - Cut Tape (CT) AD8271ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8271ARMZ-R7 |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8271ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $26.35000 | $263.50 |
| 25 | $24.24040 | $606.01 |
| 100 | $21.92100 | $2,192.10 |
| 250 | $21.38412 | $5,346.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.60047 | $19,600.47 |
| 2,000 | $19.14899 | $38,297.98 |
| 3,000 | $18.92299 | $56,768.97 |









