AD8223BRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 139
Unit Price: $51.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 965
Unit Price: $67.08000
Datasheet

Similar


Texas Instruments
In Stock: 463
Unit Price: $44.18000
Datasheet

Similar


Texas Instruments
In Stock: 2,211
Unit Price: $39.25000
Datasheet

Similar


Texas Instruments
In Stock: 1,778
Unit Price: $35.80000
Datasheet

Similar


Texas Instruments
In Stock: 3,120
Unit Price: $30.79000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8223BRM

DigiKey Part Number
AD8223BRM-ND
Manufacturer
Manufacturer Product Number
AD8223BRM
Description
IC INST AMP 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8223BRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
100 µV
Current - Supply
650µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types