8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8220BRMZ-R7

DigiKey Part Number
AD8220BRMZ-R7TR-ND - Tape & Reel (TR)
AD8220BRMZ-R7CT-ND - Cut Tape (CT)
AD8220BRMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8220BRMZ-R7
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8220BRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
125 µV
Current - Supply
750µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$105.37000$105.37
10$72.69700$726.97
25$64.17000$1,604.25
100$54.53120$5,453.12
250$52.47900$13,119.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$52.47900$52,479.00
Manufacturers Standard Package