
AD8216YRZ-R7 | |
|---|---|
DigiKey Part Number | AD8216YRZ-R7TR-ND - Tape & Reel (TR) AD8216YRZ-R7CT-ND - Cut Tape (CT) AD8216YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8216YRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8216YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 3 MHz | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.49000 | $43.49 |
| 10 | $33.20700 | $332.07 |
| 25 | $30.63320 | $765.83 |
| 100 | $27.80510 | $2,780.51 |
| 250 | $27.42200 | $6,855.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.97461 | $24,974.61 |
| 2,000 | $24.42402 | $48,848.04 |
| 3,000 | $24.14838 | $72,445.14 |

