
AD8208WBRMZ | |
|---|---|
DigiKey Part Number | AD8208WBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8208WBRMZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8208WBRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $35.51700 | $355.17 |
| 50 | $31.12820 | $1,556.41 |
| 100 | $29.76920 | $2,976.92 |
| 250 | $28.33492 | $7,083.73 |
| 500 | $27.47034 | $13,735.17 |
| 1,000 | $26.75876 | $26,758.76 |
| 2,500 | $26.00756 | $65,018.90 |

