Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8206YRZ-REEL7

DigiKey Part Number
AD8206YRZ-REEL7TR-ND - Tape & Reel (TR)
AD8206YRZ-REEL7CT-ND - Cut Tape (CT)
AD8206YRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8206YRZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8206YRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
2 mV
Current - Supply
2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.45000$40.45
10$30.79000$307.90
25$28.37720$709.43
100$25.72670$2,572.67
250$25.28340$6,320.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.76671$23,766.71
2,000$23.23511$46,470.22
3,000$22.96906$68,907.18
Manufacturers Standard Package