
AD8203YRMZ | |
|---|---|
DigiKey Part Number | AD8203YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8203YRMZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8203YRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.330V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 10 | $36.82400 | $368.24 |
| 50 | $32.30060 | $1,615.03 |
| 100 | $30.89890 | $3,089.89 |
| 250 | $29.41884 | $7,354.71 |
| 500 | $28.52696 | $14,263.48 |
| 1,000 | $27.79270 | $27,792.70 |
| 2,500 | $27.01792 | $67,544.80 |

