Differential Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8203YRMZ-R7

DigiKey Part Number
AD8203YRMZ-R7TR-ND - Tape & Reel (TR)
AD8203YRMZ-R7CT-ND - Cut Tape (CT)
AD8203YRMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8203YRMZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8203YRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.330V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
250µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.70000$46.70
10$35.75500$357.55
25$33.01080$825.27
100$29.99860$2,999.86
250$29.68620$7,421.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.98321$26,983.21
2,000$26.39665$52,793.30
3,000$26.10291$78,308.73
Manufacturers Standard Package