Multiplexer/Demultiplexer 4 x 2:1 100-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8158ACPZ

DigiKey Part Number
AD8158ACPZ-ND
Manufacturer
Manufacturer Product Number
AD8158ACPZ
Description
IC MUX/DEMUX 4X2:1 100-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 100-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD8158ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$441.41000$441.41
19$348.53105$6,622.09
38$335.75526$12,758.70
114$319.97140$36,476.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.