
AD8156ABCZ | |
---|---|
DigiKey Part Number | AD8156ABCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8156ABCZ |
Description | IC CROSSPT SW 1X4:4 49-CSPBGA |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 49-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD8156ABCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-BGA, CSPBGA | |
Supplier Device Package | 49-CSPBGA (8x8) | |
Base Product Number |