
AD812ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD812ARZ-REELTR-ND - Tape & Reel (TR) 505-AD812ARZ-REELCT-ND - Cut Tape (CT) 505-AD812ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD812ARZ-REEL |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD812ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 145 MHz | |
Slew Rate | 1600V/µs | |
Current - Supply | 4.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 36V, ±1.2V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.44000 | $90.44 |
| 10 | $70.79500 | $707.95 |
| 25 | $65.88400 | $1,647.10 |
| 100 | $61.63660 | $6,163.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $55.34562 | $138,364.05 |



