0/3 Receiver 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8123ACPZ

DigiKey Part Number
AD8123ACPZ-ND
Manufacturer
Manufacturer Product Number
AD8123ACPZ
Description
IC TRANSCEIVER 0/3 40LFCSPWQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/3 Receiver 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD8123ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
±4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$189.42000$189.42
10$151.73600$1,517.36
51$136.49137$6,961.06
102$131.84225$13,447.91
255$126.93416$32,368.21
510$123.97684$63,228.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.