
AD8312ACBZ-P7 | |
|---|---|
DigiKey Part Number | 505-AD8312ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | AD8312ACBZ-P7 |
Description | IC RF DETECT 50MHZ-3.5GHZ 6CSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, CDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 0dBm ±1dB 6-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8312ACBZ-P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 50MHz ~ 3.5GHz | |
RF Type | Cellular, GSM, CDMA, W-CDMA | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 10 | $27.64100 | $276.41 |
| 25 | $25.44400 | $636.10 |
| 100 | $23.02840 | $2,302.84 |
| 250 | $21.87644 | $5,469.11 |
| 500 | $21.18188 | $10,590.94 |
| 1,000 | $20.61031 | $20,610.31 |
| 2,500 | $20.00692 | $50,017.30 |











