Video Amp, 2 Current Feedback 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8072ARMZ-REEL

DigiKey Part Number
AD8072ARMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8072ARMZ-REEL
Description
IC AMP CURRENT FEEDBACK 8MSOP
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8072ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
100 MHz
Slew Rate
500V/µs
Current - Supply
3.5 mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types