AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8066ARZ-R7

DigiKey Part Number
505-AD8066ARZ-R7TR-ND - Tape & Reel (TR)
505-AD8066ARZ-R7CT-ND - Cut Tape (CT)
505-AD8066ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8066ARZ-R7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8066ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
180V/µs
-3db Bandwidth
155 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
400 µV
Current - Supply
6.6mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$74.99000$74.99
10$50.59400$505.94
25$44.24520$1,106.13
100$37.06620$3,706.62
250$33.54080$8,385.20
500$33.23670$16,618.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.23670$33,236.70
Manufacturers Standard Package