


AD8065ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8065ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8065ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8065ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8065ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8065ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 6.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.25000 | $54.25 |
10 | $35.90000 | $359.00 |
25 | $31.11680 | $777.92 |
100 | $25.70940 | $2,570.94 |
250 | $23.05488 | $5,763.72 |
500 | $21.42196 | $10,710.98 |
1,000 | $21.40320 | $21,403.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.34860 | $64,045.80 |