Voltage Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8056ARMZ-REEL7

DigiKey Part Number
AD8056ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD8056ARMZ-REEL7CT-ND - Cut Tape (CT)
AD8056ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8056ARMZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8056ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.63000$57.63
10$44.44500$444.45
25$41.14360$1,028.59
100$37.51220$3,751.22
250$37.48512$9,371.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$34.89616$34,896.16
2,000$34.16831$68,336.62
Manufacturers Standard Package