AD8041ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: $52.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: $56.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $37.03369
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.86571
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8041ARZ-REEL

DigiKey Part Number
505-AD8041ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8041ARZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD8041ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8041ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
170V/µs
-3db Bandwidth
170 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
2 mV
Current - Supply
5.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$56.88000$56.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.81480$54,537.00
Manufacturers Standard Package