AD8039AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,482
Unit Price: $46.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,371
Unit Price: $55.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.34240
Datasheet

Similar


Texas Instruments
In Stock: 370
Unit Price: $18.28000
Datasheet

Similar


Texas Instruments
In Stock: 3,370
Unit Price: $15.56000
Datasheet

Similar


Texas Instruments
In Stock: 189
Unit Price: $22.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.04857
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 969
Unit Price: $16.38000
Datasheet

Similar


Texas Instruments
In Stock: 221
Unit Price: $64.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $32.93946
Datasheet

Similar


Texas Instruments
In Stock: 646
Unit Price: $41.08000
Datasheet

Similar


Texas Instruments
In Stock: 2,487
Unit Price: $34.82000
Datasheet

Similar


Texas Instruments
In Stock: 139
Unit Price: $47.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.25524
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8039AR-REEL7

DigiKey Part Number
AD8039AR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8039AR-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8039AR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
425V/µs
-3db Bandwidth
350 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
500 µV
Current - Supply
1mA (x2 Channels)
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,172 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23,172In Stock
Ships from Rochester Electronics, LLC