Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8033ARZ-REEL7

DigiKey Part Number
AD8033ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8033ARZ-REEL7CT-ND - Cut Tape (CT)
AD8033ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8033ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8033ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
3.3mA
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
80V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
80 MHz
Base Product Number
Current - Input Bias
1.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,055
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.16000$37.16
10$28.17500$281.75
25$25.93400$648.35
100$23.46580$2,346.58
250$22.28980$5,572.45
500$22.26464$11,132.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.99763$20,997.63
2,000$20.51737$41,034.74
3,000$20.27682$60,830.46
Manufacturers Standard Package