
AD8033AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8033AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8033AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8033AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8033AKSZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8033AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.40000 | $34.40 |
| 10 | $26.02900 | $260.29 |
| 25 | $23.94000 | $598.50 |
| 100 | $21.64670 | $2,164.67 |
| 250 | $21.10556 | $5,276.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.68090 | $56,042.70 |



