
AD8029ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8029ARZ-REEL7TR-ND - Tape & Reel (TR) AD8029ARZ-REEL7CT-ND - Cut Tape (CT) AD8029ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8029ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8029ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 63V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Input Bias | 1.7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 170 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $20.39800 | $203.98 |
| 25 | $18.70560 | $467.64 |
| 100 | $16.84590 | $1,684.59 |
| 250 | $16.22660 | $4,056.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.43365 | $15,433.65 |
| 2,000 | $15.06056 | $30,121.12 |
| 3,000 | $14.87379 | $44,621.37 |
| 5,000 | $14.66678 | $73,333.90 |


