
AD8028ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8028ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8028ARMZ-REEL7CT-ND - Cut Tape (CT) AD8028ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8028ARMZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8028ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 100V/µs | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.41000 | $55.41 |
| 10 | $42.62800 | $426.28 |
| 25 | $39.44680 | $986.17 |
| 100 | $35.94190 | $3,594.19 |
| 250 | $35.84968 | $8,962.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.43612 | $32,436.12 |
| 2,000 | $31.75431 | $63,508.62 |


