Voltage Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8022ARMZ-REEL

DigiKey Part Number
505-AD8022ARMZ-REELTR-ND - Tape & Reel (TR)
505-AD8022ARMZ-REELCT-ND - Cut Tape (CT)
505-AD8022ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8022ARMZ-REEL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8022ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
50V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
130 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
4mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,713
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.72000$81.72
10$63.72500$637.25
25$59.23440$1,480.86
100$55.09560$5,509.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$49.35301$148,059.03
Manufacturers Standard Package