2/0 Driver xDSL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8018ARUZ

DigiKey Part Number
AD8018ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8018ARUZ
Description
IC TRANSCEIVER 2/0 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 Driver xDSL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8018ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
3.3V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$81.89000$81.89
10$63.86500$638.65
96$54.53677$5,235.53
192$52.67714$10,114.01
288$51.74576$14,902.78
576$50.37995$29,018.85
1,056$49.38521$52,150.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.