28-TSSOP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-TSSOP Top
28-TSSOP Bottom

AD8016AREZ-REEL

DigiKey Part Number
AD8016AREZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8016AREZ-REEL
Description
IC TRANSCEIVER 2/0 28TSSOPEP
Customer Reference
Detailed Description
2/0 Driver xDSL 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8016AREZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 13V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types