8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8014ARZ-REEL7

DigiKey Part Number
AD8014ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8014ARZ-REEL7CT-ND - Cut Tape (CT)
AD8014ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8014ARZ-REEL7
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8014ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4600V/µs
-3db Bandwidth
480 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
1.15mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.00000$47.00
10$30.87000$308.70
25$26.65520$666.38
100$21.88890$2,188.89
250$19.54968$4,887.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$17.59584$13,196.88
Manufacturers Standard Package