


AD8010ANZ | |
|---|---|
DigiKey Part Number | AD8010ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8010ANZ |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8010ANZ Models |
Category | Current - Supply 15.5mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 800V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 230 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.26000 | $109.26 |
| 10 | $85.98900 | $859.89 |
| 50 | $76.65560 | $3,832.78 |
| 100 | $73.76580 | $7,376.58 |
| 250 | $70.71544 | $17,678.86 |
| 500 | $68.87694 | $34,438.47 |
| 1,000 | $67.36401 | $67,364.01 |




