
AD8008ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8008ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8008ARZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8008ARZ-REEL7 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8008ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA (x2 Channels) | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.11000 | $65.11 |
| 10 | $50.35700 | $503.57 |
| 25 | $46.66520 | $1,166.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $38.55061 | $38,550.61 |
| 2,000 | $37.76086 | $75,521.72 |

