AD8002AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 395
Unit Price: $85.70000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $69.13720
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $38.40560
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $31.49323
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: $92.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $90.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $19.15547
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: $53.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $25.70791
Datasheet

Similar


Texas Instruments
In Stock: 820
Unit Price: $43.79000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8002AR

DigiKey Part Number
AD8002AR-ND
Manufacturer
Manufacturer Product Number
AD8002AR
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8002AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1200V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
10mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,104 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,104In Stock
Ships from Rochester Electronics, LLC