TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

AD8001ART-REEL

DigiKey Part Number
2156-AD8001ART-REEL-ND
Manufacturer
Manufacturer Product Number
AD8001ART-REEL
Description
IC OPAMP CF LP LDIST SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8001ART-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1200V/µs
-3db Bandwidth
795 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.