


AD7945BRSZ-REEL | |
|---|---|
DigiKey Part Number | AD7945BRSZ-REELTR-ND - Tape & Reel (TR) AD7945BRSZ-REELCT-ND - Cut Tape (CT) AD7945BRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7945BRSZ-REEL |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7945BRSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.03000 | $151.03 |
| 10 | $120.18200 | $1,201.82 |
| 25 | $112.48320 | $2,812.08 |
| 100 | $108.17850 | $10,817.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $97.38964 | $146,084.46 |

