


AD7943BNZ | |
|---|---|
DigiKey Part Number | AD7943BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7943BNZ |
Description | IC DAC 12BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7943BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.13000 | $174.13 |
| 10 | $139.08300 | $1,390.83 |
| 25 | $130.33040 | $3,258.26 |
| 100 | $120.70970 | $12,070.97 |
| 250 | $116.12508 | $29,031.27 |
| 500 | $113.36116 | $56,680.58 |

