


AD7940-DBRD | |
|---|---|
DigiKey Part Number | AD7940-DBRD-ND |
Manufacturer | |
Manufacturer Product Number | AD7940-DBRD |
Description | EVAL BOARD FOR AD7940 |
Customer Reference | |
Detailed Description | AD7940 - 14 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Serial | |
Input Range | 0 ~ Vdd | |
Power (Typ) @ Conditions | 17mW @ 100kSPS, 5V | |
Utilized IC / Part | AD7940 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


