
AD7934BRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD7934BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7934BRUZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD7934BRUZ-REEL7 |
Description | IC ADC 12BIT SAR 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7934BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.66000 | $179.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $96.27398 | $96,273.98 |