AD7934BRU-6REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $72.63054
Datasheet
12 Bit Analog to Digital Converter Input 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7934BRU-6REEL7

DigiKey Part Number
AD7934BRU-6REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7934BRU-6REEL7
Description
IC ADC 12BIT 28-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 1 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
625k
Data Interface
Parallel
Number of A/D Converters
1
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes