10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7933BRUZ-REEL7

DigiKey Part Number
505-AD7933BRUZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7933BRUZ-REEL7CT-ND - Cut Tape (CT)
505-AD7933BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7933BRUZ-REEL7
Description
IC ADC 10BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7933BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1.5M
Number of Inputs
2, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.09000$91.09
10$71.33800$713.38
25$66.39360$1,659.84
100$62.13970$6,213.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$57.18686$57,186.86
Manufacturers Standard Package