
ADG819BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG819BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG819BRTZ-500RL7CT-ND - Cut Tape (CT) 505-ADG819BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BRTZ-500RL7 |
Description | IC SWITCH SPDTX1 600MOHM SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.50000 | $30.50 |
| 10 | $23.02000 | $230.20 |
| 25 | $21.14560 | $528.64 |
| 100 | $19.08050 | $1,908.05 |
| 250 | $18.49116 | $4,622.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.50276 | $8,751.38 |
| 1,000 | $17.01423 | $17,014.23 |
| 1,500 | $16.76972 | $25,154.58 |
| 2,500 | $16.49868 | $41,246.70 |
| 3,500 | $16.34035 | $57,191.23 |
| 5,000 | $16.18794 | $80,939.70 |


