
AD7910AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD7910AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7910AKSZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD7910AKSZ-REEL7 |
Description | IC ADC 10BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7910AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.75000 | $61.75 |
10 | $41.17000 | $411.70 |
25 | $35.81320 | $895.33 |
100 | $29.75830 | $2,975.83 |
250 | $26.78528 | $6,696.32 |
500 | $25.55674 | $12,778.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $25.55674 | $76,670.22 |