10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7910AKSZ-500RL7

DigiKey Part Number
505-AD7910AKSZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7910AKSZ-500RL7CT-ND - Cut Tape (CT)
505-AD7910AKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7910AKSZ-500RL7
Description
IC ADC 10BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7910AKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.76000$60.76
10$46.94500$469.45
25$43.48840$1,087.21
100$39.74930$3,974.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.87924$18,939.62
1,000$36.95260$36,952.60
1,500$36.48855$54,732.82
Manufacturers Standard Package