
ADG3245BCP | |
---|---|
DigiKey Part Number | 2156-ADG3245BCP-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADG3245BCP |
Description | IC FET BUS SWITCH 8X1:1 20-LFCSP |
Customer Reference | |
Detailed Description | FET Bus Switch 8 x 1:1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3245BCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | FET Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |