AD790JRZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $119.45000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD790JRZ-REEL

DigiKey Part Number
505-AD790JRZ-REELTR-ND - Tape & Reel (TR)
505-AD790JRZ-REELCT-ND - Cut Tape (CT)
505-AD790JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD790JRZ-REEL
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD790JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
4.5V ~ 7V, ±2.25V ~ 16.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
95dB CMRR, 90dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
500µV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.45000$119.45
10$83.05300$830.53
25$73.56440$1,839.11
100$62.83810$6,283.81
250$61.94580$15,486.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$61.94580$154,864.50
Manufacturers Standard Package