
AD7895ARZ-10REEL | |
|---|---|
DigiKey Part Number | AD7895ARZ-10REELTR-ND - Tape & Reel (TR) AD7895ARZ-10REELCT-ND - Cut Tape (CT) AD7895ARZ-10REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7895ARZ-10REEL |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7895ARZ-10REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 192k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.23000 | $142.23 |
| 10 | $112.90600 | $1,129.06 |
| 25 | $105.56720 | $2,639.18 |
| 100 | $98.11540 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $87.42723 | $218,568.07 |


